Diodes
CCLM0035TR13
Central Semiconductor Corp
Description: Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon, SOD-80, 2 PIN

Overview of CCLM0035TR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CCLM0035TR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCLM0035TR13 by Central Semiconductor Corp

CCLM0035TR13
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOD
Package Description
SOD-80, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD-80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
8000000 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
4000000 Ω
Limiting Voltage-Max
0.4 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.8 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
0.035 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. CCLM0035TR13
    Central Semiconductor Corp
    Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon, SOD-80, 2 PIN
    VS

Alternate Parts for CCLM0035TR13

This table gives cross-reference parts and alternative options found for CCLM0035TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCLM0035TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCLM0035TR Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon, SOD-80, 2 PIN Central Semiconductor Corp CCLM0035TR13 vs CCLM0035TR
CCLM0035TR13LEADFREE Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon, SOD-80, 2 PIN Central Semiconductor Corp CCLM0035TR13 vs CCLM0035TR13LEADFREE
Part Number Description Manufacturer Compare
CCLM0035TR13LEADFREE Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon, SOD-80, 2 PIN Central Semiconductor Corp CCLM0035TR13 vs CCLM0035TR13LEADFREE
CCLM0035 Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon, SOD-80, 2 PIN Central Semiconductor Corp CCLM0035TR13 vs CCLM0035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCLM0035TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCLM0035TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CCLM0035TR13 would you like to use for your alert(s)?
  • Please alert me when CCLM0035TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCLM0035TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCLM0035TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCLM0035TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCLM0035TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCLM0035TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: