Part Details for CCL300.01 by Bourns Inc
Overview of CCL300.01 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCL300.01
CCL300.01 CAD Models
CCL300.01 Part Data Attributes
|
CCL300.01
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CCL300.01
Bourns Inc
PTC Thermistor, 7.5ohm, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 7.5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |