Part Details for CCL0500BKPBFREE by Central Semiconductor Corp
Overview of CCL0500BKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCL0500BKPBFREE
CCL0500BKPBFREE CAD Models
CCL0500BKPBFREE Part Data Attributes
|
CCL0500BKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CCL0500BKPBFREE
Central Semiconductor Corp
Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 2000000 Ω | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 0.515 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CCL0500BKPBFREE
This table gives cross-reference parts and alternative options found for CCL0500BKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL0500BKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL0500PBFREE | Current Regulator Diode, | Central Semiconductor Corp | CCL0500BKPBFREE vs CCL0500PBFREE |
CCL0500TR-RECU | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCL0500BKPBFREE vs CCL0500TR-RECU |
CCL0500TR | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCL0500BKPBFREE vs CCL0500TR |
CCL0500BKTIN/LEAD | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, | Central Semiconductor Corp | CCL0500BKPBFREE vs CCL0500BKTIN/LEAD |
CCL0500TRPBFREE | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, | Central Semiconductor Corp | CCL0500BKPBFREE vs CCL0500TRPBFREE |