Part Details for CCL-6-FREQ2-F-2-7-3-G by Transko Electronics Inc
Overview of CCL-6-FREQ2-F-2-7-3-G by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for CCL-6-FREQ2-F-2-7-3-G
CCL-6-FREQ2-F-2-7-3-G CAD Models
CCL-6-FREQ2-F-2-7-3-G Part Data Attributes
|
CCL-6-FREQ2-F-2-7-3-G
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-6-FREQ2-F-2-7-3-G
Transko Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 30MHz Min, 80MHz Max, GULLWING PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | GULLWING PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |