Part Details for CCL-6-FREQ10-B-4-7-F-B by Cal Crystal Lab Inc / Comclok Inc
Overview of CCL-6-FREQ10-B-4-7-F-B by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCL-6-FREQ10-B-4-7-F-B
CCL-6-FREQ10-B-4-7-F-B CAD Models
CCL-6-FREQ10-B-4-7-F-B Part Data Attributes
|
CCL-6-FREQ10-B-4-7-F-B
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-6-FREQ10-B-4-7-F-B
Cal Crystal Lab Inc / Comclok Inc
Parallel - Fundamental Quartz Crystal, 10MHz Min, 12.999MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 12.999 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for CCL-6-FREQ10-B-4-7-F-B
This table gives cross-reference parts and alternative options found for CCL-6-FREQ10-B-4-7-F-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-6-FREQ10-B-4-7-F-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-6-FREQ10-B-2-7-F-B | Parallel - Fundamental Quartz Crystal, 10MHz Min, 12.999MHz Max, | Transko Electronics Inc | CCL-6-FREQ10-B-4-7-F-B vs CCL-6-FREQ10-B-2-7-F-B |
CCL-6-FREQ10-B-3-7-F-B | Parallel - Fundamental Quartz Crystal, 10MHz Min, 12.999MHz Max, | Cal Crystal Lab Inc / Comclok Inc | CCL-6-FREQ10-B-4-7-F-B vs CCL-6-FREQ10-B-3-7-F-B |
CCL-6-FREQ10-B-3-7-F-B | Parallel - Fundamental Quartz Crystal, 10MHz Min, 12.999MHz Max, | Transko Electronics Inc | CCL-6-FREQ10-B-4-7-F-B vs CCL-6-FREQ10-B-3-7-F-B |
CCL-6-FREQ10-B-4-7-F-B | Parallel - Fundamental Quartz Crystal, 10MHz Min, 12.999MHz Max, | Transko Electronics Inc | CCL-6-FREQ10-B-4-7-F-B vs CCL-6-FREQ10-B-4-7-F-B |
CCL-6-FREQ10-B-1-7-F-B | Parallel - Fundamental Quartz Crystal, 10MHz Min, 12.999MHz Max, | Cal Crystal Lab Inc / Comclok Inc | CCL-6-FREQ10-B-4-7-F-B vs CCL-6-FREQ10-B-1-7-F-B |