Datasheets
CCL-6-7.999MHZ-A-4-8-F-G by:

Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2

Part Details for CCL-6-7.999MHZ-A-4-8-F-G by Transko Electronics Inc

Overview of CCL-6-7.999MHZ-A-4-8-F-G by Transko Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Communication and Networking

Part Details for CCL-6-7.999MHZ-A-4-8-F-G

CCL-6-7.999MHZ-A-4-8-F-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCL-6-7.999MHZ-A-4-8-F-G Part Data Attributes

CCL-6-7.999MHZ-A-4-8-F-G Transko Electronics Inc
Buy Now Datasheet
Compare Parts:
CCL-6-7.999MHZ-A-4-8-F-G Transko Electronics Inc Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TRANSKO ELECTRONICS INC
Package Description GULLWING PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 100 ppm
Load Capacitance 7.5 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 7.999 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch)
Series Resistance 50 Ω
Surface Mount YES

Alternate Parts for CCL-6-7.999MHZ-A-4-8-F-G

This table gives cross-reference parts and alternative options found for CCL-6-7.999MHZ-A-4-8-F-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-6-7.999MHZ-A-4-8-F-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCL-6-7.999MHZ-A-1-8-F-G Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2 Cal Crystal Lab Inc / Comclok Inc CCL-6-7.999MHZ-A-4-8-F-G vs CCL-6-7.999MHZ-A-1-8-F-G
CCL-6-7.999MHZ-A-3-8-F-G Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2 Transko Electronics Inc CCL-6-7.999MHZ-A-4-8-F-G vs CCL-6-7.999MHZ-A-3-8-F-G
CCL-6-7.999MHZ-A-1-8-F-G Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2 Transko Electronics Inc CCL-6-7.999MHZ-A-4-8-F-G vs CCL-6-7.999MHZ-A-1-8-F-G
CCL-6-7.999MHZ-A-3-8-F-G Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2 Cal Crystal Lab Inc / Comclok Inc CCL-6-7.999MHZ-A-4-8-F-G vs CCL-6-7.999MHZ-A-3-8-F-G
CCL-6-7.999MHZ-A-2-8-F-G Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2 Cal Crystal Lab Inc / Comclok Inc CCL-6-7.999MHZ-A-4-8-F-G vs CCL-6-7.999MHZ-A-2-8-F-G
CCL-6-7.999MHZ-A-2-8-F-G Parallel - Fundamental Quartz Crystal, 7.999MHz Nom, GULLWING PACKAGE-2 Transko Electronics Inc CCL-6-7.999MHZ-A-4-8-F-G vs CCL-6-7.999MHZ-A-2-8-F-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCL-6-7.999MHZ-A-4-8-F-G by Transko Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCL-6-7.999MHZ-A-4-8-F-G by Transko Electronics Inc

Select Manufacturer
Which Manufacturer of CCL-6-7.999MHZ-A-4-8-F-G would you like to use for your alert(s)?
  • Please alert me when CCL-6-7.999MHZ-A-4-8-F-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCL-6-7.999MHZ-A-4-8-F-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCL-6-7.999MHZ-A-4-8-F-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCL-6-7.999MHZ-A-4-8-F-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCL-6-7.999MHZ-A-4-8-F-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCL-6-7.999MHZ-A-4-8-F-G by Transko Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: