Part Details for CCL-6-3.000MHZ-D-1-7-F-G by Transko Electronics Inc
Overview of CCL-6-3.000MHZ-D-1-7-F-G by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for CCL-6-3.000MHZ-D-1-7-F-G
CCL-6-3.000MHZ-D-1-7-F-G CAD Models
CCL-6-3.000MHZ-D-1-7-F-G Part Data Attributes
|
CCL-6-3.000MHZ-D-1-7-F-G
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-6-3.000MHZ-D-1-7-F-G
Transko Electronics Inc
Parallel - Fundamental Quartz Crystal, 3MHz Nom, GULLWING PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | GULLWING PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for CCL-6-3.000MHZ-D-1-7-F-G
This table gives cross-reference parts and alternative options found for CCL-6-3.000MHZ-D-1-7-F-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-6-3.000MHZ-D-1-7-F-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-6-3.000MHZ-D-1-7-F-G | Parallel - Fundamental Quartz Crystal, 3MHz Nom, GULLWING PACKAGE-2 | Cal Crystal Lab Inc / Comclok Inc | CCL-6-3.000MHZ-D-1-7-F-G vs CCL-6-3.000MHZ-D-1-7-F-G |
CCL-6-3.000MHZ-D-2-7-F-G | Parallel - Fundamental Quartz Crystal, 3MHz Nom, GULLWING PACKAGE-2 | Cal Crystal Lab Inc / Comclok Inc | CCL-6-3.000MHZ-D-1-7-F-G vs CCL-6-3.000MHZ-D-2-7-F-G |
CCL-6-3.000MHZ-D-3-7-F-G | Parallel - Fundamental Quartz Crystal, 3MHz Nom, GULLWING PACKAGE-2 | Cal Crystal Lab Inc / Comclok Inc | CCL-6-3.000MHZ-D-1-7-F-G vs CCL-6-3.000MHZ-D-3-7-F-G |
CCL-6-3.000MHZ-D-4-7-F-G | Parallel - Fundamental Quartz Crystal, 3MHz Nom, GULLWING PACKAGE-2 | Cal Crystal Lab Inc / Comclok Inc | CCL-6-3.000MHZ-D-1-7-F-G vs CCL-6-3.000MHZ-D-4-7-F-G |