Part Details for CCL-10-40.000M-G-2-8-3-S by Transko Electronics Inc
Overview of CCL-10-40.000M-G-2-8-3-S by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for CCL-10-40.000M-G-2-8-3-S
CCL-10-40.000M-G-2-8-3-S CAD Models
CCL-10-40.000M-G-2-8-3-S Part Data Attributes
|
CCL-10-40.000M-G-2-8-3-S
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-10-40.000M-G-2-8-3-S
Transko Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, METAL CAN, GULLWING, UM1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | METAL CAN, GULLWING, UM1, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 7.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for CCL-10-40.000M-G-2-8-3-S
This table gives cross-reference parts and alternative options found for CCL-10-40.000M-G-2-8-3-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-10-40.000M-G-2-8-3-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-10-40.000M-G-1-8-3-S | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, METAL CAN, GULLWING, UM1, 2 PIN | Transko Electronics Inc | CCL-10-40.000M-G-2-8-3-S vs CCL-10-40.000M-G-1-8-3-S |
CCL-10-40.000M-G-3-8-3-S | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, METAL CAN, GULLWING, UM1, 2 PIN | Transko Electronics Inc | CCL-10-40.000M-G-2-8-3-S vs CCL-10-40.000M-G-3-8-3-S |