There are no models available for this part yet.
Overview of CCL-10-29.999M-F-2-4-F-S by Transko Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT3999MPMSE#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
CAD Models for CCL-10-29.999M-F-2-4-F-S by Transko Electronics Inc
Part Data Attributes for CCL-10-29.999M-F-2-4-F-S by Transko Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TRANSKO ELECTRONICS INC
|
Package Description
|
METAL CAN, GULLWING, UM1, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.0025%
|
Frequency Tolerance
|
25 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
29.999 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for CCL-10-29.999M-F-2-4-F-S
This table gives cross-reference parts and alternative options found for CCL-10-29.999M-F-2-4-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-10-29.999M-F-2-4-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-10-29.999M-F-1-4-F-S | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, METAL CAN, GULLWING, UM1, 2 PIN | Transko Electronics Inc | CCL-10-29.999M-F-2-4-F-S vs CCL-10-29.999M-F-1-4-F-S |
CCL-10-29.999M-F-3-4-F-S | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, METAL CAN, GULLWING, UM1, 2 PIN | Transko Electronics Inc | CCL-10-29.999M-F-2-4-F-S vs CCL-10-29.999M-F-3-4-F-S |
CCL-10-29.999M-F-4-4-F-S | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, METAL CAN, GULLWING, UM1, 2 PIN | Transko Electronics Inc | CCL-10-29.999M-F-2-4-F-S vs CCL-10-29.999M-F-4-4-F-S |