Part Details for CCL-10-13.000M-D-1-S-F-R by Transko Electronics Inc
Overview of CCL-10-13.000M-D-1-S-F-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CCL-10-13.000M-D-1-S-F-R
CCL-10-13.000M-D-1-S-F-R CAD Models
CCL-10-13.000M-D-1-S-F-R Part Data Attributes
|
CCL-10-13.000M-D-1-S-F-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-10-13.000M-D-1-S-F-R
Transko Electronics Inc
Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, UM-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, UM-1, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 25 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |