Part Details for CCFM21R60JLFTR by TT Electronics Resistors
Overview of CCFM21R60JLFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCFM21R60JLFTR
CCFM21R60JLFTR CAD Models
CCFM21R60JLFTR Part Data Attributes
|
CCFM21R60JLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CCFM21R60JLFTR
TT Electronics Resistors
RESISTOR, CARBON FILM, 2W, 5%, 300ppm, 1.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Manufacturer Series | CCF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CCFM21R60JLFTR
This table gives cross-reference parts and alternative options found for CCFM21R60JLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCFM21R60JLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCFM21R60JLFAMMO | RESISTOR, CARBON FILM, 2W, 5%, 300ppm, 1.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CCFM21R60JLFTR vs CCFM21R60JLFAMMO |
CCF21R60JLFAMMO | RESISTOR, CARBON FILM, 2W, 5%, 300ppm, 1.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CCFM21R60JLFTR vs CCF21R60JLFAMMO |