Part Details for CCFM1/86801GLFAMMO by TT Electronics Resistors
Overview of CCFM1/86801GLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCFM1/86801GLFAMMO
CCFM1/86801GLFAMMO CAD Models
CCFM1/86801GLFAMMO Part Data Attributes
|
CCFM1/86801GLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CCFM1/86801GLFAMMO
TT Electronics Resistors
RESISTOR, CARBON FILM, 0.125W, 2%, 450ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Manufacturer Series | CCF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CCFM1/86801GLFAMMO
This table gives cross-reference parts and alternative options found for CCFM1/86801GLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCFM1/86801GLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF1/86801GLFTR | RESISTOR, CARBON FILM, 0.125W, 2%, 450ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CCFM1/86801GLFAMMO vs CCF1/86801GLFTR |
CCFM1/86801GLFTR | RESISTOR, CARBON FILM, 0.125W, 2%, 450ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CCFM1/86801GLFAMMO vs CCFM1/86801GLFTR |