CCF601K21FKR36
Description: Fixed Resistor, Metal Film, 1W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED

Overview of CCF601K21FKR36 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CCF601K21FKR36 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 27C3561
Newark Resistor, metal Film,1.21Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CCF601K21FKR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1880
  • 5,000 $0.1640
  • 10,000 $0.1460
  • 15,000 $0.1340
  • 25,000 $0.1230
$0.1230 / $0.1880 Buy Now
DISTI # CCF601K21FKR36
Avnet Americas CCF-60 1.21K 1% T-1 R36 - Tape and Reel (Alt: CCF601K21FKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7755
  • 5,000 $0.7645
  • 10,000 $0.7480
  • 15,000 $0.7315
  • 20,000 $0.7150
  • 25,000 $0.5824
  • 250,000 $0.4125
$0.4125 / $0.7755 Buy Now
DISTI # 71-CCF60-1.21K
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 1.21Kohms 1% Rated to 1watt RoHS: Not Compliant 0
  • 2,500 $0.7080
$0.7080 Order Now

CAD Models for CCF601K21FKR36 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCF601K21FKR36 by Vishay Intertechnologies

CCF601K21FKR36
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXAIL LEADED
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.53 mm
Package Length
8.74 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1210 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CCF601K21FKR36
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF601K21FKR36 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF601K21FKR36 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CCF601K21FKR36 would you like to use for your alert(s)?
  • Please alert me when CCF601K21FKR36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCF601K21FKR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF601K21FKR36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCF601K21FKR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF601K21FKR36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF601K21FKR36 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: