CCF5553R6FKE36
Description: Fixed Resistor, Metal Film, 0.5W, 53.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CCF5553R6FKE36 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CCF5553R6FKE36 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 64R9259
Newark Ccf-55 53.6 1% T-1 E36 E3 |Vishay CCF5553R6FKE36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0590
  • 10,000 $0.0510
  • 20,000 $0.0430
  • 30,000 $0.0360
$0.0360 / $0.0590 Buy Now
DISTI # CCF5553R6FKE36
Avnet Americas Res Metal Film 53.6 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF5553R6FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0400
  • 10,000 $0.0227
  • 20,000 $0.0220
  • 30,000 $0.0212
  • 40,000 $0.0204
  • 50,000 $0.0194
  • 500,000 $0.0185
$0.0185 / $0.0400 Buy Now
DISTI # 71-CCF5553R6FKE36
Mouser Electronics Metal Film Resistors - Through Hole 1/4watt 53.6ohms 1% Rated to 1/2watt RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.2040
  • 100 $0.0860
  • 1,000 $0.0420
  • 5,000 $0.0380
  • 10,000 $0.0320
  • 25,000 $0.0310
  • 50,000 $0.0300
$0.0300 / $0.2400 Order Now

CAD Models for CCF5553R6FKE36 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCF5553R6FKE36 by Vishay Intertechnologies

CCF5553R6FKE36
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
12 Weeks
Additional Feature
DUAL RATED AS 0.25 WATTS, FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Lead Length
27.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.22 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
53.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CCF5553R6FKE36
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 53.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF5553R6FKE36 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF5553R6FKE36 by Vishay Intertechnologies

  • Please alert me when CCF5553R6FKE36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CCF5553R6FKE36 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF5553R6FKE36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CCF5553R6FKE36 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF5553R6FKE36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF5553R6FKE36 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: