Part Details for CCF22R20GLFAMMO by TT Electronics Resistors
Overview of CCF22R20GLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF22R20GLFAMMO
CCF22R20GLFAMMO CAD Models
CCF22R20GLFAMMO Part Data Attributes
|
CCF22R20GLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CCF22R20GLFAMMO
TT Electronics Resistors
RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Manufacturer Series | CCF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CCF22R20GLFAMMO
This table gives cross-reference parts and alternative options found for CCF22R20GLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF22R20GLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCFM22R20GLFTR | RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CCF22R20GLFAMMO vs CCFM22R20GLFTR |
CCFM22R20GLFAMMO | RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CCF22R20GLFAMMO vs CCFM22R20GLFAMMO |