Datasheets
CCF22R20GLFAMMO by: TT Electronics Resistors

RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for CCF22R20GLFAMMO by TT Electronics Resistors

Overview of CCF22R20GLFAMMO by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCF22R20GLFAMMO

CCF22R20GLFAMMO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCF22R20GLFAMMO Part Data Attributes

CCF22R20GLFAMMO TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CCF22R20GLFAMMO TT Electronics Resistors RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
JESD-609 Code e3
Manufacturer Series CCF
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 2.2 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 500 V

Alternate Parts for CCF22R20GLFAMMO

This table gives cross-reference parts and alternative options found for CCF22R20GLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF22R20GLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCFM22R20GLFTR RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors CCF22R20GLFAMMO vs CCFM22R20GLFTR
CCFM22R20GLFAMMO RESISTOR, CARBON FILM, 2W, 2%, 300ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors CCF22R20GLFAMMO vs CCFM22R20GLFAMMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF22R20GLFAMMO by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF22R20GLFAMMO by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CCF22R20GLFAMMO would you like to use for your alert(s)?
  • Please alert me when CCF22R20GLFAMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCF22R20GLFAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF22R20GLFAMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCF22R20GLFAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF22R20GLFAMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF22R20GLFAMMO by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: