Part Details for CCF0268K1FKR36 by Vishay Dale
Overview of CCF0268K1FKR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF0268K1FKR36
CCF0268K1FKR36 CAD Models
CCF0268K1FKR36 Part Data Attributes
|
CCF0268K1FKR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CCF0268K1FKR36
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF0268K1FKR36
This table gives cross-reference parts and alternative options found for CCF0268K1FKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF0268K1FKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF268K100FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF0268K1FKR36 vs CPF268K100FKRE6 |
CCF0268K1FKR36 | Fixed Resistor, Metal Film, 2W, 68100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0268K1FKR36 vs CCF0268K1FKR36 |
CPF268K100FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF0268K1FKR36 vs CPF268K100FKEE6 |
CPF268K100FKRE6 | Fixed Resistor, Metal Film, 2W, 68100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0268K1FKR36 vs CPF268K100FKRE6 |
CPF268K100FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF0268K1FKR36 vs CPF268K100FKE36 |
CPF-26812FT-1E36 | Fixed Resistor, Metal Film, 2W, 68100ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | CCF0268K1FKR36 vs CPF-26812FT-1E36 |
CPF268K100FKB14 | Fixed Resistor, Metal Film, 2W, 68100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0268K1FKR36 vs CPF268K100FKB14 |
CCF0268K1FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CCF0268K1FKR36 vs CCF0268K1FKE36 |
CPF268K100FKR36 | Fixed Resistor, Metal Film, 2W, 68100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0268K1FKR36 vs CPF268K100FKR36 |
CPF268K100FKE36 | Fixed Resistor, Metal Film, 2W, 68100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF0268K1FKR36 vs CPF268K100FKE36 |