CCF024K70JKR36
Description: RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE

Overview of CCF024K70JKR36 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCF024K70JKR36 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCF024K70JKR36 by Vishay Dale

CCF024K70JKR36
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.81 mm
Lead Length
26.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.68 mm
Package Length
10.8 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 11.5 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CCF024K70JKR36
    Vishay Dale
    RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE
    VS

Alternate Parts for CCF024K70JKR36

This table gives cross-reference parts and alternative options found for CCF024K70JKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF024K70JKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF24K7000JKE36 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF024K70JKR36 vs CPF24K7000JKE36
CPF24K7000JKE14 RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CCF024K70JKR36 vs CPF24K7000JKE14
CPF24K7000JKEE6 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CCF024K70JKR36 vs CPF24K7000JKEE6
CCF024K70JKR36 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF024K70JKR36 vs CCF024K70JKR36
CPF24K7000JKR36 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF024K70JKR36 vs CPF24K7000JKR36
CPF24K7000JKB14 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF024K70JKR36 vs CPF24K7000JKB14
CPF24K7000JKRE6 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF024K70JKR36 vs CPF24K7000JKRE6
CPF24K7000JKE36 RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CCF024K70JKR36 vs CPF24K7000JKE36
CPF24K7000JKR36 RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CCF024K70JKR36 vs CPF24K7000JKR36
CPF24K7000JKE14 Fixed Resistor, Metal Film, 2W, 4700ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CCF024K70JKR36 vs CPF24K7000JKE14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCF024K70JKR36 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCF024K70JKR36 by Vishay Dale

  • Please alert me when CCF024K70JKR36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCF024K70JKR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCF024K70JKR36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCF024K70JKR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCF024K70JKR36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCF024K70JKR36 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: