Part Details for CCF-22671FR36 by Vishay Intertechnologies
Overview of CCF-22671FR36 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF-22671FR36
CCF-22671FR36 CAD Models
CCF-22671FR36 Part Data Attributes
|
CCF-22671FR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF-22671FR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 2670ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF-22671FR36
This table gives cross-reference parts and alternative options found for CCF-22671FR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF-22671FR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF22K6700FKE14 | Fixed Resistor, Metal Film, 2W, 2670ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF-22671FR36 vs CPF22K6700FKE14 |
CPF22K6700FKE14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF-22671FR36 vs CPF22K6700FKE14 |
CPF22K6700FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CCF-22671FR36 vs CPF22K6700FKR36 |
CPF22K6700FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF-22671FR36 vs CPF22K6700FKEE6 |