Part Details for CCE-SA-60-RA-B-SG by Central Components Manufacturing
Overview of CCE-SA-60-RA-B-SG by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CCE-SA-60-RA-B-SG
CCE-SA-60-RA-B-SG CAD Models
CCE-SA-60-RA-B-SG Part Data Attributes
|
CCE-SA-60-RA-B-SG
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CCE-SA-60-RA-B-SG
Central Components Manufacturing
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Terminal Pitch | 2.54 mm |