Part Details for CCE-B-KSLE-46-NE by Central Components Manufacturing
Overview of CCE-B-KSLE-46-NE by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCE-B-KSLE-46-NE
CCE-B-KSLE-46-NE CAD Models
CCE-B-KSLE-46-NE Part Data Attributes
|
CCE-B-KSLE-46-NE
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CCE-B-KSLE-46-NE
Central Components Manufacturing
Card Edge Connector, 46 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.472 inch | |
Body Length | 3.885 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 46 |
Alternate Parts for CCE-B-KSLE-46-NE
This table gives cross-reference parts and alternative options found for CCE-B-KSLE-46-NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCE-B-KSLE-46-NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-321-40-15-365-000-E1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | CCE-B-KSLE-46-NE vs 8609-321-40-15-365-000-E1 |
RSM2-62-G-SMT | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CCE-B-KSLE-46-NE vs RSM2-62-G-SMT |
8609-321-40-35-365-000-E1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | CCE-B-KSLE-46-NE vs 8609-321-40-35-365-000-E1 |
RSM2-62-G-SMT-T/R | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CCE-B-KSLE-46-NE vs RSM2-62-G-SMT-T/R |
8609-321-40-35-365-000 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | CCE-B-KSLE-46-NE vs 8609-321-40-35-365-000 |
8609-321-40-35-365-000 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Amphenol FCi | CCE-B-KSLE-46-NE vs 8609-321-40-35-365-000 |
CCE-PCI-HED-46-SG | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | CCE-B-KSLE-46-NE vs CCE-PCI-HED-46-SG |
1393657-5 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | CCE-B-KSLE-46-NE vs 1393657-5 |
8609-321-40-35-365-000-E1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Amphenol FCi | CCE-B-KSLE-46-NE vs 8609-321-40-35-365-000-E1 |