Part Details for CCDSL821G2A10034RLF by Arco Electronics
Overview of CCDSL821G2A10034RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL821G2A10034RLF
CCDSL821G2A10034RLF CAD Models
CCDSL821G2A10034RLF Part Data Attributes
|
CCDSL821G2A10034RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL821G2A10034RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL821G2A10034RLF
This table gives cross-reference parts and alternative options found for CCDSL821G2A10034RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL821G2A10034RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL821G2A10773BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10773BLF |
CCDSL821G2A10703A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10703A |
CCDSL821G2A10704R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10704R |
CCDSL821G2A10074BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10074BLF |
CCDSL821G2A10254R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10254R |
CCDSL821G2A10253A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10253A |
CCDSL821G2A10603B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10603B |
CCDSL821G2A10233B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10233B |
CCDSL821G2A10774A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10774A |
CCDSL821G2A10553A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00082uF, | Arco Electronics | CCDSL821G2A10034RLF vs CCDSL821G2A10553A |