Part Details for CCDSL751G2A10554B by Arco Electronics
Overview of CCDSL751G2A10554B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL751G2A10554B
CCDSL751G2A10554B CAD Models
CCDSL751G2A10554B Part Data Attributes
|
CCDSL751G2A10554B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL751G2A10554B
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL751G2A10554B
This table gives cross-reference parts and alternative options found for CCDSL751G2A10554B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL751G2A10554B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL751G2A10704RLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10704RLF |
CCDSL751G2A10674B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10674B |
CCDSL751G2A10034B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10034B |
CCDSL751G2A10033BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10033BLF |
CCDSL751G2A10603BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10603BLF |
CCDSL751G2A10054B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10054B |
CCDSL751G2A10573A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10573A |
CCDSL751G2A10773A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10773A |
CCDSL751G2A10774R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10774R |
CCDSL751G2A10254BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751G2A10554B vs CCDSL751G2A10254BLF |