Part Details for CCDSL751D1K14253BLF by Arco Electronics
Overview of CCDSL751D1K14253BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL751D1K14253BLF
CCDSL751D1K14253BLF CAD Models
CCDSL751D1K14253BLF Part Data Attributes
|
CCDSL751D1K14253BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL751D1K14253BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.0667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.0667% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL751D1K14253BLF
This table gives cross-reference parts and alternative options found for CCDSL751D1K14253BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL751D1K14253BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL751D1K14233R | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14233R |
CCDSL751D1K14554A | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14554A |
CCDSL751D1K14204ALF | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14204ALF |
CCDSL751D1K14634BLF | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14634BLF |
CCDSL751D1K14274RLF | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14274RLF |
CCDSL751D1K14234RLF | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14234RLF |
CCDSL751D1K14674ALF | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14674ALF |
CCDSL751D1K14703B | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14703B |
CCDSL751D1K14033RLF | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14033RLF |
CCDSL751D1K14773A | Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, SL, -1000/+350ppm/Cel TC, 0.00075uF, | Arco Electronics | CCDSL751D1K14253BLF vs CCDSL751D1K14773A |