Part Details for CCDSL681M1K14611RLF by Arco Electronics
Overview of CCDSL681M1K14611RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL681M1K14611RLF
CCDSL681M1K14611RLF CAD Models
CCDSL681M1K14611RLF Part Data Attributes
|
CCDSL681M1K14611RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL681M1K14611RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.4 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL681M1K14611RLF
This table gives cross-reference parts and alternative options found for CCDSL681M1K14611RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL681M1K14611RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL681M1K14611BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14611BLF |
CCDSL681M1K14511R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14511R |
CCDSL681M1K14011ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14011ALF |
CCDSL681M1K14511BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14511BLF |
CCDSL681M1K14711RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14711RLF |
CCDSL681M1K14611R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14611R |
CCDSL681M1K14011R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14011R |
CCDSL681M1K14011RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14011RLF |
CCDSL681M1K14511B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14511B |
CCDSL681M1K14211RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00068uF, | Arco Electronics | CCDSL681M1K14611RLF vs CCDSL681M1K14211RLF |