Part Details for CCDSL561F2A09534RLF by Arco Electronics
Overview of CCDSL561F2A09534RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL561F2A09534RLF
CCDSL561F2A09534RLF CAD Models
CCDSL561F2A09534RLF Part Data Attributes
|
CCDSL561F2A09534RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL561F2A09534RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL561F2A09534RLF
This table gives cross-reference parts and alternative options found for CCDSL561F2A09534RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL561F2A09534RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL561F2A09733BLF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09733BLF |
CCDSL561F2A09754BLF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09754BLF |
CCDSL561F2A09673BLF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09673BLF |
CCDSL561F2A09074RLF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09074RLF |
CCDSL561F2A09753B | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09753B |
CCDSL561F2A09273ALF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09273ALF |
CCDSL561F2A09674A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09674A |
CCDSL561F2A09053B | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09053B |
CCDSL561F2A09754B | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09754B |
CCDSL561F2A09673R | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561F2A09534RLF vs CCDSL561F2A09673R |