Part Details for CCDSL561B1H09733A by Arco Electronics
Overview of CCDSL561B1H09733A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL561B1H09733A
CCDSL561B1H09733A CAD Models
CCDSL561B1H09733A Part Data Attributes
|
CCDSL561B1H09733A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL561B1H09733A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.0179% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.0179% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL561B1H09733A
This table gives cross-reference parts and alternative options found for CCDSL561B1H09733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL561B1H09733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL561B1H09653RLF | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09653RLF |
CCDSL561B1H09053R | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09053R |
CCDSL561B1H09733R | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09733R |
CCDSL561B1H09003RLF | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09003RLF |
CCDSL561B1H09733BLF | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09733BLF |
CCDSL561B1H09533A | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09533A |
CCDSL561B1H09703RLF | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09703RLF |
CCDSL561B1H09534A | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09534A |
CCDSL561B1H09634RLF | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09634RLF |
CCDSL561B1H09633A | Ceramic Capacitor, Ceramic, 50V, 0.0179% +Tol, 0.0179% -Tol, SL, -1000/+350ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDSL561B1H09733A vs CCDSL561B1H09633A |