Part Details for CCDSL511F1K12033BLF by Arco Electronics
Overview of CCDSL511F1K12033BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL511F1K12033BLF
CCDSL511F1K12033BLF CAD Models
CCDSL511F1K12033BLF Part Data Attributes
|
CCDSL511F1K12033BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL511F1K12033BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL511F1K12033BLF
This table gives cross-reference parts and alternative options found for CCDSL511F1K12033BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL511F1K12033BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL511F1K12633ALF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12633ALF |
CCDSL511F1K12273BLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12273BLF |
CCDSL511F1K12053RLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12053RLF |
CCDSL511F1K12274ALF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12274ALF |
CCDSL511F1K12274B | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12274B |
CCDSL511F1K12254RLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12254RLF |
CCDSL511F1K12733B | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12733B |
CCDSL511F1K12573BLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12573BLF |
CCDSL511F1K12274BLF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12274BLF |
CCDSL511F1K12033ALF | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDSL511F1K12033BLF vs CCDSL511F1K12033ALF |