Part Details for CCDSL511D2A09034R by Arco Electronics
Overview of CCDSL511D2A09034R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL511D2A09034R
CCDSL511D2A09034R CAD Models
CCDSL511D2A09034R Part Data Attributes
|
CCDSL511D2A09034R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL511D2A09034R
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.098% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.098% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL511D2A09034R
This table gives cross-reference parts and alternative options found for CCDSL511D2A09034R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL511D2A09034R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDSL511D2A09633A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09633A |
CCDSL511D2A09034BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09034BLF |
CCDSL511D2A09634R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09634R |
CCDSL511D2A09003B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09003B |
CCDSL511D2A09504B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09504B |
CCDSL511D2A09634B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09634B |
CCDSL511D2A09253ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09253ALF |
CCDSL511D2A09204A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09204A |
CCDSL511D2A09274A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09274A |
CCDSL511D2A09254A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0.098% +Tol, 0.098% -Tol, SL, -1000/+350ppm/Cel TC, 0.00051uF, | CCDSL511D2A09034R vs CCDSL511D2A09254A |