Part Details for CCDSL471G2A09754ALF by Arco Electronics
Overview of CCDSL471G2A09754ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL471G2A09754ALF
CCDSL471G2A09754ALF CAD Models
CCDSL471G2A09754ALF Part Data Attributes
|
CCDSL471G2A09754ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL471G2A09754ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL471G2A09754ALF
This table gives cross-reference parts and alternative options found for CCDSL471G2A09754ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL471G2A09754ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL471G2A09033R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09033R |
CCDSL471G2A09633A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09633A |
CCDSL471G2A09254RLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09254RLF |
CCDSL471G2A09733RLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09733RLF |
CCDSL471G2A09734R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09734R |
CCDSL471G2A09204BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09204BLF |
CCDSL471G2A09003B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09003B |
CCDSL471G2A09273R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09273R |
CCDSL471G2A09274ALF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09274ALF |
CCDSL471G2A09054RLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDSL471G2A09754ALF vs CCDSL471G2A09054RLF |