Part Details for CCDSL331K1H07534ALF by Arco Electronics
Overview of CCDSL331K1H07534ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL331K1H07534ALF
CCDSL331K1H07534ALF CAD Models
CCDSL331K1H07534ALF Part Data Attributes
|
CCDSL331K1H07534ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL331K1H07534ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL331K1H07534ALF
This table gives cross-reference parts and alternative options found for CCDSL331K1H07534ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL331K1H07534ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL331K1H07673BLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07673BLF |
CCDSL331K1H07733B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07733B |
CCDSL331K1H07203RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07203RLF |
CCDSL331K1H07704B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07704B |
CCDSL331K1H07653BLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07653BLF |
CCDSL331K1H07704ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07704ALF |
CCDSL331K1H07034ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07034ALF |
CCDSL331K1H07574RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07574RLF |
CCDSL331K1H07633ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07633ALF |
CCDSL331K1H07734RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331K1H07534ALF vs CCDSL331K1H07734RLF |