Part Details for CCDSL331D1K09654A by Arco Electronics
Overview of CCDSL331D1K09654A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL331D1K09654A
CCDSL331D1K09654A CAD Models
CCDSL331D1K09654A Part Data Attributes
|
CCDSL331D1K09654A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL331D1K09654A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.1515% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL331D1K09654A
This table gives cross-reference parts and alternative options found for CCDSL331D1K09654A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL331D1K09654A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL331D1K09733BLF | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09733BLF |
CCDSL331D1K09734ALF | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09734ALF |
CCDSL331D1K09004R | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09004R |
CCDSL331D1K09273BLF | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09273BLF |
CCDSL331D1K09674BLF | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09674BLF |
CCDSL331D1K09204ALF | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09204ALF |
CCDSL331D1K09674R | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09674R |
CCDSL331D1K09673A | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09673A |
CCDSL331D1K09773B | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09773B |
CCDSL331D1K09753A | Ceramic Capacitor, Ceramic, 1000V, 0.1515% +Tol, 0.1515% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDSL331D1K09654A vs CCDSL331D1K09753A |