Part Details for CCDSL221D1K08274A by Arco Electronics
Overview of CCDSL221D1K08274A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL221D1K08274A
CCDSL221D1K08274A CAD Models
CCDSL221D1K08274A Part Data Attributes
|
CCDSL221D1K08274A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL221D1K08274A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.2273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.2273% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL221D1K08274A
This table gives cross-reference parts and alternative options found for CCDSL221D1K08274A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL221D1K08274A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL221D1K08053B | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08053B |
CCDSL221D1K08204R | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08204R |
CCDSL221D1K08203A | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08203A |
CCDSL221D1K08004RLF | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08004RLF |
CCDSL221D1K08003BLF | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08003BLF |
CCDSL221D1K08654A | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08654A |
CCDSL221D1K08503RLF | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08503RLF |
CCDSL221D1K08673ALF | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08673ALF |
CCDSL221D1K08703RLF | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08703RLF |
CCDSL221D1K08273R | Ceramic Capacitor, Ceramic, 1000V, 0.2273% +Tol, 0.2273% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221D1K08274A vs CCDSL221D1K08273R |