Part Details for CCDSL221B2H08774RLF by Arco Electronics
Overview of CCDSL221B2H08774RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL221B2H08774RLF
CCDSL221B2H08774RLF CAD Models
CCDSL221B2H08774RLF Part Data Attributes
|
CCDSL221B2H08774RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL221B2H08774RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.0455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.0455% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL221B2H08774RLF
This table gives cross-reference parts and alternative options found for CCDSL221B2H08774RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL221B2H08774RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL221B2H08674B | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08674B |
CCDSL221B2H08074BLF | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08074BLF |
CCDSL221B2H08604BLF | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08604BLF |
CCDSL221B2H08554A | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08554A |
CCDSL221B2H08654RLF | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08654RLF |
CCDSL221B2H08653ALF | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08653ALF |
CCDSL221B2H08034ALF | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08034ALF |
CCDSL221B2H08734R | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08734R |
CCDSL221B2H08603ALF | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08603ALF |
CCDSL221B2H08054B | Ceramic Capacitor, Ceramic, 500V, 0.0455% +Tol, 0.0455% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, | Arco Electronics | CCDSL221B2H08774RLF vs CCDSL221B2H08054B |