Part Details for CCDSL201F2H08053RLF by Arco Electronics
Overview of CCDSL201F2H08053RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL201F2H08053RLF
CCDSL201F2H08053RLF CAD Models
CCDSL201F2H08053RLF Part Data Attributes
|
CCDSL201F2H08053RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL201F2H08053RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL201F2H08053RLF
This table gives cross-reference parts and alternative options found for CCDSL201F2H08053RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL201F2H08053RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL201F2H08633BLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08633BLF |
CCDSL201F2H08503RLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08503RLF |
CCDSL201F2H08033ALF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08033ALF |
CCDSL201F2H08573RLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08573RLF |
CCDSL201F2H08234A | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08234A |
CCDSL201F2H08234B | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08234B |
CCDSL201F2H08653A | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08653A |
CCDSL201F2H08654R | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08654R |
CCDSL201F2H08674RLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08674RLF |
CCDSL201F2H08734BLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDSL201F2H08053RLF vs CCDSL201F2H08734BLF |