Part Details for CCDSL151K1H05574ALF by Arco Electronics
Overview of CCDSL151K1H05574ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL151K1H05574ALF
CCDSL151K1H05574ALF CAD Models
CCDSL151K1H05574ALF Part Data Attributes
|
CCDSL151K1H05574ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL151K1H05574ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL151K1H05574ALF
This table gives cross-reference parts and alternative options found for CCDSL151K1H05574ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL151K1H05574ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL151K1H05033A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05033A |
CCDSL151K1H05034R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05034R |
CCDSL151K1H05573R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05573R |
CCDSL151K1H05233B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05233B |
CCDSL151K1H05603ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05603ALF |
CCDSL151K1H05674RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05674RLF |
CCDSL151K1H05633RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05633RLF |
CCDSL151K1H05734B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05734B |
CCDSL151K1H05703RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05703RLF |
CCDSL151K1H05774R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151K1H05574ALF vs CCDSL151K1H05774R |