Part Details for CCDSL151J1K07511A by Arco Electronics
Overview of CCDSL151J1K07511A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL151J1K07511A
CCDSL151J1K07511A CAD Models
CCDSL151J1K07511A Part Data Attributes
|
CCDSL151J1K07511A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL151J1K07511A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL151J1K07511A
This table gives cross-reference parts and alternative options found for CCDSL151J1K07511A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL151J1K07511A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL151J1K07011BLF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07011BLF |
CCDSL151J1K07611A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07611A |
CCDSL151J1K07611ALF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07611ALF |
CCDSL151J1K07611R | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07611R |
CCDSL151J1K07511RLF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07511RLF |
CCDSL151J1K07211A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07211A |
CCDSL151J1K07511B | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07511B |
CCDSL151J1K07011B | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07011B |
CCDSL151J1K07711RLF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07711RLF |
CCDSL151J1K07011ALF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDSL151J1K07511A vs CCDSL151J1K07011ALF |