Part Details for CCDSL131G1H05034ALF by Arco Electronics
Overview of CCDSL131G1H05034ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL131G1H05034ALF
CCDSL131G1H05034ALF CAD Models
CCDSL131G1H05034ALF Part Data Attributes
|
CCDSL131G1H05034ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL131G1H05034ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL131G1H05034ALF
This table gives cross-reference parts and alternative options found for CCDSL131G1H05034ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL131G1H05034ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL131G1H05503RLF | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05503RLF |
CCDSL131G1H05273R | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05273R |
CCDSL131G1H05503R | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05503R |
CCDSL131G1H05654B | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05654B |
CCDSL131G1H05004ALF | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05004ALF |
CCDSL131G1H05004R | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05004R |
CCDSL131G1H05003A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05003A |
CCDSL131G1H05004B | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05004B |
CCDSL131G1H05703RLF | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05703RLF |
CCDSL131G1H05654BLF | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, SL, -1000/+350ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDSL131G1H05034ALF vs CCDSL131G1H05654BLF |