Part Details for CCDSL121M2A05512BLF by Arco Electronics
Overview of CCDSL121M2A05512BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL121M2A05512BLF
CCDSL121M2A05512BLF CAD Models
CCDSL121M2A05512BLF Part Data Attributes
|
CCDSL121M2A05512BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL121M2A05512BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL121M2A05512BLF
This table gives cross-reference parts and alternative options found for CCDSL121M2A05512BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL121M2A05512BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL121M2A05012A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05012A |
CCDSL121M2A05612B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05612B |
CCDSL121M2A05212ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05212ALF |
CCDSL121M2A05212B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05212B |
CCDSL121M2A05712A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05712A |
CCDSL121M2A05712ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05712ALF |
CCDSL121M2A05612ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05612ALF |
CCDSL121M2A05012B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05012B |
CCDSL121M2A05712R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05712R |
CCDSL121M2A05212RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDSL121M2A05512BLF vs CCDSL121M2A05212RLF |