Part Details for CCDSL111J2A05604A by Arco Electronics
Overview of CCDSL111J2A05604A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL111J2A05604A
CCDSL111J2A05604A CAD Models
CCDSL111J2A05604A Part Data Attributes
|
CCDSL111J2A05604A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL111J2A05604A
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL111J2A05604A
This table gives cross-reference parts and alternative options found for CCDSL111J2A05604A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL111J2A05604A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL111J2A05633ALF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05633ALF |
CCDSL111J2A05554BLF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05554BLF |
CCDSL111J2A05233B | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05233B |
CCDSL111J2A05673R | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05673R |
CCDSL111J2A05203BLF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05203BLF |
CCDSL111J2A05204A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05204A |
CCDSL111J2A05003RLF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05003RLF |
CCDSL111J2A05003BLF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05003BLF |
CCDSL111J2A05774ALF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05774ALF |
CCDSL111J2A05703A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDSL111J2A05604A vs CCDSL111J2A05703A |