Part Details for CCDSL082M2H06074ALF by Arco Electronics
Overview of CCDSL082M2H06074ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL082M2H06074ALF
CCDSL082M2H06074ALF CAD Models
CCDSL082M2H06074ALF Part Data Attributes
|
CCDSL082M2H06074ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL082M2H06074ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL082M2H06074ALF
This table gives cross-reference parts and alternative options found for CCDSL082M2H06074ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL082M2H06074ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL082M2H06203BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06203BLF |
CCDSL082M2H06533BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06533BLF |
CCDSL082M2H06604RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06604RLF |
CCDSL082M2H06074RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06074RLF |
CCDSL082M2H06734B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06734B |
CCDSL082M2H06503ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06503ALF |
CCDSL082M2H06004ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06004ALF |
CCDSL082M2H06274R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06274R |
CCDSL082M2H06503R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06503R |
CCDSL082M2H06253B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082M2H06074ALF vs CCDSL082M2H06253B |