CCDSL082C2A05233A
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF,

Overview of CCDSL082C2A05233A by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDSL082C2A05233A by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDSL082C2A05233A by Arco Electronics

CCDSL082C2A05233A
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
0.3049%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
0.3049%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDSL082C2A05233A
    Arco Electronics
    Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF,
    VS

Alternate Parts for CCDSL082C2A05233A

This table gives cross-reference parts and alternative options found for CCDSL082C2A05233A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL082C2A05233A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDSL082C2A05033A Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05033A
CCDSL082C2A05034R Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05034R
CCDSL082C2A05233B Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05233B
CCDSL082C2A05253R Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05253R
CCDSL082C2A05653RLF Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05653RLF
CCDSL082C2A05554A Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05554A
CCDSL082C2A05054A Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05054A
CCDSL082C2A05654R Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05654R
CCDSL082C2A05774RLF Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05774RLF
CCDSL082C2A05234ALF Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Arco Electronics CCDSL082C2A05233A vs CCDSL082C2A05234ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDSL082C2A05233A by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDSL082C2A05233A by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDSL082C2A05233A would you like to use for your alert(s)?
  • Please alert me when CCDSL082C2A05233A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDSL082C2A05233A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDSL082C2A05233A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDSL082C2A05233A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDSL082C2A05233A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDSL082C2A05233A by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: