Part Details for CCDSL082C2A05233A by Arco Electronics
Overview of CCDSL082C2A05233A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL082C2A05233A
CCDSL082C2A05233A CAD Models
CCDSL082C2A05233A Part Data Attributes
|
CCDSL082C2A05233A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL082C2A05233A
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.3049% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.3049% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL082C2A05233A
This table gives cross-reference parts and alternative options found for CCDSL082C2A05233A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL082C2A05233A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL082C2A05673RLF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05673RLF |
CCDSL082C2A05674ALF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05674ALF |
CCDSL082C2A05053ALF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05053ALF |
CCDSL082C2A05754A | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05754A |
CCDSL082C2A05233R | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05233R |
CCDSL082C2A05653BLF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05653BLF |
CCDSL082C2A05003B | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05003B |
CCDSL082C2A05553ALF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05553ALF |
CCDSL082C2A05534ALF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05534ALF |
CCDSL082C2A05703BLF | Ceramic Capacitor, Ceramic, 100V, 0.3049% +Tol, 0.3049% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | Arco Electronics | CCDSL082C2A05233A vs CCDSL082C2A05703BLF |