Part Details for CCDSL056K1H05604RLF by Arco Electronics
Overview of CCDSL056K1H05604RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL056K1H05604RLF
CCDSL056K1H05604RLF CAD Models
CCDSL056K1H05604RLF Part Data Attributes
|
CCDSL056K1H05604RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL056K1H05604RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL056K1H05604RLF
This table gives cross-reference parts and alternative options found for CCDSL056K1H05604RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL056K1H05604RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL056K1H05753A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05753A |
CCDSL056K1H05754R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05754R |
CCDSL056K1H05753BLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05753BLF |
CCDSL056K1H05654A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05654A |
CCDSL056K1H05654R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05654R |
CCDSL056K1H05274RLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05274RLF |
CCDSL056K1H05653A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05653A |
CCDSL056K1H05734B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05734B |
CCDSL056K1H05233BLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05233BLF |
CCDSL056K1H05573ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDSL056K1H05604RLF vs CCDSL056K1H05573ALF |