CCDSL056B2H05553R
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF,

Overview of CCDSL056B2H05553R by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDSL056B2H05553R by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDSL056B2H05553R by Arco Electronics

CCDSL056B2H05553R
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
0.1786%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
0.1786%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDSL056B2H05553R
    Arco Electronics
    Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF,
    VS

Alternate Parts for CCDSL056B2H05553R

This table gives cross-reference parts and alternative options found for CCDSL056B2H05553R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL056B2H05553R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDSL056B2H05073B Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05073B
CCDSL056B2H05734A Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05734A
CCDSL056B2H05604A Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05604A
CCDSL056B2H05733BLF Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05733BLF
CCDSL056B2H05204BLF Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05204BLF
CCDSL056B2H05604ALF Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05604ALF
CCDSL056B2H05503ALF Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05503ALF
CCDSL056B2H05574ALF Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05574ALF
CCDSL056B2H05074ALF Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05074ALF
CCDSL056B2H05554B Ceramic Capacitor, Ceramic, 500V, 0.1786% +Tol, 0.1786% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Arco Electronics CCDSL056B2H05553R vs CCDSL056B2H05554B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDSL056B2H05553R by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDSL056B2H05553R by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDSL056B2H05553R would you like to use for your alert(s)?
  • Please alert me when CCDSL056B2H05553R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDSL056B2H05553R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDSL056B2H05553R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDSL056B2H05553R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDSL056B2H05553R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDSL056B2H05553R by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: