Part Details for CCDSL051M2A05004ALF by Arco Electronics
Overview of CCDSL051M2A05004ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL051M2A05004ALF
CCDSL051M2A05004ALF CAD Models
CCDSL051M2A05004ALF Part Data Attributes
|
CCDSL051M2A05004ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL051M2A05004ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL051M2A05004ALF
This table gives cross-reference parts and alternative options found for CCDSL051M2A05004ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL051M2A05004ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL051M2A05673ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05673ALF |
CCDSL051M2A05634R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05634R |
CCDSL051M2A05253ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05253ALF |
CCDSL051M2A05003BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05003BLF |
CCDSL051M2A05074B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05074B |
CCDSL051M2A05654RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05654RLF |
CCDSL051M2A05203B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05203B |
CCDSL051M2A05273ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05273ALF |
CCDSL051M2A05004BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05004BLF |
CCDSL051M2A05653RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDSL051M2A05004ALF vs CCDSL051M2A05653RLF |