CCDSL051F1H05733ALF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF,

Overview of CCDSL051F1H05733ALF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDSL051F1H05733ALF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDSL051F1H05733ALF by Arco Electronics

CCDSL051F1H05733ALF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
7.52 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDSL051F1H05733ALF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF,
    VS

Alternate Parts for CCDSL051F1H05733ALF

This table gives cross-reference parts and alternative options found for CCDSL051F1H05733ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL051F1H05733ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDSL051F1H05573RLF Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05573RLF
CCDSL051F1H05033ALF Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05033ALF
CCDSL051D1H05273R Ceramic Capacitor, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051D1H05273R
CCDSL051D1H05753RLF Ceramic Capacitor, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051D1H05753RLF
CCDSL051F1H05503R Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05503R
CCDSL051F1H05653R Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05653R
CCDSL051F1H05074ALF Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05074ALF
CCDSL051F1H05654BLF Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05654BLF
CCDSL051F1H05553B Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051F1H05553B
CCDSL051D1H05503A Ceramic Capacitor, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Arco Electronics CCDSL051F1H05733ALF vs CCDSL051D1H05503A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDSL051F1H05733ALF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDSL051F1H05733ALF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDSL051F1H05733ALF would you like to use for your alert(s)?
  • Please alert me when CCDSL051F1H05733ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDSL051F1H05733ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDSL051F1H05733ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDSL051F1H05733ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDSL051F1H05733ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDSL051F1H05733ALF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: