Part Details for CCDSL043M2A05273ALF by Arco Electronics
Overview of CCDSL043M2A05273ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL043M2A05273ALF
CCDSL043M2A05273ALF CAD Models
CCDSL043M2A05273ALF Part Data Attributes
|
CCDSL043M2A05273ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL043M2A05273ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL043M2A05273ALF
This table gives cross-reference parts and alternative options found for CCDSL043M2A05273ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL043M2A05273ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL043M2A05053BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05053BLF |
CCDSL043M2A05653R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05653R |
CCDSL043M2A05234BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05234BLF |
CCDSL043M2A05533R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05533R |
CCDSL043M2A05204ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05204ALF |
CCDSL043M2A05534B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05534B |
CCDSL043M2A05233ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05233ALF |
CCDSL043M2A05773RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05773RLF |
CCDSL043M2A05733RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05733RLF |
CCDSL043M2A05274R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, SL, -1000/+350ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDSL043M2A05273ALF vs CCDSL043M2A05274R |