Part Details for CCDSL036B1H05712A by Arco Electronics
Overview of CCDSL036B1H05712A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL036B1H05712A
CCDSL036B1H05712A CAD Models
CCDSL036B1H05712A Part Data Attributes
|
CCDSL036B1H05712A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL036B1H05712A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.2778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.2778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL036B1H05712A
This table gives cross-reference parts and alternative options found for CCDSL036B1H05712A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL036B1H05712A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL036B1H05512BLF | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05512BLF |
CCDSL036B1H05012BLF | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05012BLF |
CCDSL036B1H05512ALF | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05512ALF |
CCDSL036B1H05012B | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05012B |
CCDSL036B1H05612A | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05612A |
CCDSL036B1H05512RLF | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05512RLF |
CCDSL036B1H05612B | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05612B |
CCDSL036B1H05712BLF | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05712BLF |
CCDSL036B1H05612RLF | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05612RLF |
CCDSL036B1H05212A | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDSL036B1H05712A vs CCDSL036B1H05212A |