Part Details for CCDSL024K2H05733R by Arco Electronics
Overview of CCDSL024K2H05733R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL024K2H05733R
CCDSL024K2H05733R CAD Models
CCDSL024K2H05733R Part Data Attributes
|
CCDSL024K2H05733R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL024K2H05733R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL024K2H05733R
This table gives cross-reference parts and alternative options found for CCDSL024K2H05733R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL024K2H05733R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL024K2H05574A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05574A |
CCDSL024K2H05754R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05754R |
CCDSL024K2H05753A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05753A |
CCDSL024K2H05504BLF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05504BLF |
CCDSL024K2H05503RLF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05503RLF |
CCDSL024K2H05673R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05673R |
CCDSL024K2H05073RLF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05073RLF |
CCDSL024K2H05553BLF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05553BLF |
CCDSL024K2H05253R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05253R |
CCDSL024K2H05604B | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, | Arco Electronics | CCDSL024K2H05733R vs CCDSL024K2H05604B |